PCE-TG 150A | PCE Instruments

Thickness Meter PCE-TG 150A

Order No.: 31K0778
EAN: 4250348735553
MPN:
PCE-TG 150A
PCE-TG 150A PCE Instruments Coating thickness gauges Image 1
PCE-TG 150A PCE Instruments Coating thickness gauges Image 2
PCE-TG 150A PCE Instruments Coating thickness gauges Image 3
PCE-TG 150A PCE Instruments Coating thickness gauges Image 4
Image may differ
Unit Price (€ / pc.)
522.41 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Total Price:
522.41 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
522.41 €

Material thickness gauge, PCE-TG 150A, PCE Instruments

The material thickness gauge can measure material thicknesses of up to 300 mm. To ensure that the material thickness of a wide variety of homogeneous materials can be measured, it is possible to store the corresponding sonic velocity in the material thickness gauge. For materials such as steel, aluminium, zinc, silver and gold, the appropriate sonic velocities are already stored in the device library. This means that the material thickness gauge can be used universally.

Individual maximum and minimum values can be stored with the material thickness gauge's limit value function. If the measured value of the test specimen is outside the limits, the material thickness gauge signals this visually. If required, the material thickness gauge can also provide acoustic signalling in addition to the visual display. The material thickness gauge is therefore used, for example, in quality assurance and incoming goods inspection.

Scope of delivery

  • 1 x Material thickness gauge PCE-TG 150A
  • 1 x coupling gel (TT-GEL)
  • 3 x 1.5 V AA batteries
  • 1 x Sensor PCE-TG 5M10d
  • 1 x Sensor PCE-TG 5M6d
  • 1 x Carrying bag
  • 1 x Quickstart guide
Technical specifications
Product type Materialdickenmessgerät
measurement range 1 bis 99,99 mm/100 bis 300 mm
Accuracy ±0,5 %
Resolution 0,01 mm, 0,1 mm
Logistics
Country of origin DE
Customs tariff number 90318080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes