PCE-TG 300-HT5 | PCE Instruments

Thickness Meter PCE-TG 300-HT5

Order No.: 31K0781
EAN: 4250348731166
MPN:
PCE-TG 300-HT5
PCE-TG 300-HT5 PCE Instruments Coating thickness gauges Image 1
PCE-TG 300-HT5 PCE Instruments Coating thickness gauges Image 2
PCE-TG 300-HT5 PCE Instruments Coating thickness gauges Image 3
PCE-TG 300-HT5 PCE Instruments Coating thickness gauges Image 4
Image may differ
Unit Price (€ / pc.)
1,087.8147 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Total Price:
1,087.81 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1,087.8147 €

Thickness meter, PCE-TG 300-HT5, PCE Instruments

The PCE-TG 300-HT5 is a thickness meter with special sensors for various applications. In general, the wall thicknesses of all homogeneous materials can be measured with the thickness meter. An angled 90° sensor also enables measurements at hard-to-reach measuring points. The speed of sound can be set freely on the thickness meter and thus adapted to a wide variety of materials. Due to the internal memory, which can be read out via the optionally available software, different measuring points can be clearly stored.

Features

  • Large measuring range
  • Battery operation
  • Error and voids detection
  • Internal measurement data memory
  • Print via Bluetooth

Scope of delivery

  • 1 x Material thickness gauge PCE-TG 300-HT5
  • 1 x Sensor PCE-TG-HT5
  • 1 x 100 ml Coupling gel
  • 1 x Carrying case
  • 4 x AA batteries
Technical specifications
Resolution 0,01 mm, 0,1 mm, 0,001 mm
measurement range 1 bis 600 mm
Product type Materialdickenmessgerät
Logistics
Country of origin DE
Customs tariff number 90318080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes