PCE-TG 300-NO5/90 | PCE Instruments

Thickness Meter PCE-TG 300-NO5/90

Order No.: 31K0784
EAN: 4250348731135
MPN:
PCE-TG 300-NO5/90
PCE-TG 300-NO5/90 PCE Instruments Coating thickness gauges Image 1
PCE-TG 300-NO5/90 PCE Instruments Coating thickness gauges Image 2
PCE-TG 300-NO5/90 PCE Instruments Coating thickness gauges Image 3
PCE-TG 300-NO5/90 PCE Instruments Coating thickness gauges Image 4
Image may differ
Unit Price (€ / pc.)
914.2294 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Total Price:
914.23 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
914.2294 €

Thickness meter, PCE-TG 300-NO5/90, PCE Instruments

The PCE-TG 300-NO5/90 is a thickness meter with special sensors for various applications. In general, the wall thicknesses of all homogeneous materials can be measured with the thickness meter. The speed of sound can be set freely on the thickness meter and thus adapted to a wide variety of materials. Due to the internal memory, which can be read out via the optionally available software, different measuring points can be clearly stored. The non-destructive ultrasound measuring method enables the measurement even on end products.

Features

  • Large measuring range
  • Battery operation
  • Error and voids detection
  • Internal measurement data memory
  • Print via Bluetooth

Scope of delivery

  • 1 x Material thickness gauge PCE-TG 300-NO5/90
  • 1 x Sensor PCE-TG-NO5/90
  • 1 x 100 ml Coupling gel
  • 1 x Carrying case
  • 4 x AA batteries
Technical specifications
Resolution 0,01 mm, 0,1 mm, 0,001 mm
measurement range 1 bis 600 mm
Product type Materialdickenmessgerät
Logistics
Country of origin DE
Customs tariff number 90318080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes