PCE-TG 300-NO5 | PCE Instruments
Thickness Meter PCE-TG 300-NO5
Order No.: 31K0783
EAN: 4250348731142
MPN:
PCE-TG 300-NO5
Unit Price (€ / pc.)
933.3051 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Thickness meter, PCE-TG 300-NO5, PCE Instruments
The PCE-TG 300-NO5 is a thickness meter with special sensors for various applications. In general, the wall thicknesses of all homogeneous materials can be measured with the thickness meter. An angled 90° sensor also enables measurements at hard-to-reach measuring points. The speed of sound can be set freely on the thickness meter and thus adapted to a wide variety of materials. Due to the internal memory, which can be read out via the optionally available software, different measuring points can be clearly stored.
Features
- Large measuring range
- Battery operation
- Error and voids detection
- Internal measurement data memory
- Print via Bluetooth
Scope of delivery
- 1 x Material thickness gauge PCE-TG 300-NO5
- 1 x Sensor PCE-TG-NO5
- 1 x 100 ml Coupling gel
- 1 x Carrying case
- 4 x AA batteries
Technical specifications
Resolution | 0,01 mm, 0,1 mm, 0,001 mm | |
measurement range | 1 bis 600 mm | |
Product type | Materialdickenmessgerät |
Download
Logistics
Country of origin | DE |
Customs tariff number | 90318080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |