PCE-TG 300-P5EE | PCE Instruments

Thickness Meter PCE-TG 300-P5EE

Order No.: 31K0786
EAN: 4250348731111
MPN:
PCE-TG 300-P5EE
PCE-TG 300-P5EE PCE Instruments Coating thickness gauges Image 1
PCE-TG 300-P5EE PCE Instruments Coating thickness gauges Image 2
PCE-TG 300-P5EE PCE Instruments Coating thickness gauges Image 3
PCE-TG 300-P5EE PCE Instruments Coating thickness gauges Image 4
Image may differ
Unit Price (€ / pc.)
1,165.0695 € *
Available in 2 Days: 20 pcs. - if ordered today
Total Price:
1,165.07 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
1,165.0695 €

Thickness meter, PCE-TG 300-P5EE, PCE Instruments

The PCE-TG 300-NO5/90 is a thickness meter with special sensors for various applications. In general, the wall thicknesses of all homogeneous materials can be measured with the thickness meter. The speed of sound can be set freely on the thickness meter and thus adapted to a wide variety of materials. Due to the internal memory, which can be read out via the optionally available software, different measuring points can be clearly stored. The non-destructive ultrasound measuring method enables the measurement even on end products.

Features

  • Large measuring range
  • Battery operation
  • Error and voids detection
  • Internal measurement data memory
  • Print via Bluetooth

Scope of delivery

  • 1 x Material thickness gauge PCE-TG 300-P5EE
  • 1 x Sensor PCE-TG-P5EE
  • 1 x 100 ml Coupling gel
  • 1 x Carrying case
  • 4 x AA batteries
Technical specifications
Filter Property Value
Product type material thickness gauge
measurement range 2 to 600 mm/2.5 to 100 mm
Resolution 0.01 mm, 0.1 mm, 0.001 mm
Logistics
Property Value
Country of origin DE
Customs tariff number 90318080
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes