PCE-TG 75 | PCE Instruments

PCE-TG 75 MaterialTthickness Gauge

Order No.: 31K0075
EAN: 4250348728746
MPN:
PCE-TG 75
PCE-TG 75 PCE Instruments Coating thickness gauges Image 1
PCE-TG 75 PCE Instruments Coating thickness gauges Image 2
PCE-TG 75 PCE Instruments Coating thickness gauges Image 3
PCE-TG 75 PCE Instruments Coating thickness gauges Image 4
PCE-TG 75 PCE Instruments Coating thickness gauges Image 5
Image may differ
Unit Price (€ / pc.)
415.31 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
415.31 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
415.31 €

Thickness meter, PCE-TG 75, PCE Instruments

The thickness meter can measure material thicknesses up to 225 mm / 8.85". So that the material thickness of a wide variety of homogeneous materials can be measured, it is possible to store the corresponding speed of sound in the thickness meter. For materials such as steel, aluminum, zinc, silver and gold, the appropriate sound speeds are already stored in the device library. This means that the thickness meter can be used universally.

Features

  • Measured value memory
  • Calibration reference on the housing
  • Automatic shutdown
  • Material thickness measurement up to 225 mm / 8.85"
  • Battery status indicator
Technical specifications
Resolution 0,01 mm
Accuracy ±0,5 %
measurement range 1 bis 225 mm
Product type Dickenmessgerät
Logistics
Country of origin DE
Customs tariff number 90318080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes