PCE-032 | PCE Instruments
PCE Instruments refractometer, PCE-032
Order No.: 31K0227
EAN: 4250348700186
MPN:
PCE-032
Unit Price (€ / pc.)
77.4809 € *
Available in 2 Days: 25 pcs. - if ordered today
Handheld refractometer, PCE-032, PCE Instruments
PCE-032 is a handheld refractometer used to determine the % Brix (sucrose or sugar content) of translucent liquids such as grape juice, fruit juice, wine and beer. Thus, this portable pocket Brix refractometer is the ideal tool for winemakers, vineyard managers and brewers.
The ultra-smooth focusing eyepiece provides high-quality optics, presenting an easy-to-read scale on a semi-transparent blue and fully transparent clear background. Ambient room lighting offers ample illumination to clearly read the results.
Features
- For use with translucent liquids such as grape juice, fruit juice, wine and beer
- Ultra-smooth focusing eyepiece
- High-quality optics
- Easy-to-read scale
- Requires only ambient room lighting to clearly read results
- Handheld, portable and user friendly
- Equipped with automatic temperature compensation (ATC) for accurate measurement without recalibration after shifts in operating temperature
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | refractometer | |
| Version | for translucent juices, mulled wine and emulsions | |
| measurement range | 0-32 % brix | |
| Accuracy | ±0.2 % |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 90275000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |
| SVHC free | Yes |