PCE-228LIQ | PCE Instruments

PCE Instruments pH/mV/temperature meter kit, PCE-228LIQ

Order No.: 31K0282
EAN: 4250348718112
MPN:
PCE-228LIQ
PCE-228LIQ PCE Instruments Conductivity, PH-Meter, Refractometer Image 1
PCE-228LIQ PCE Instruments Conductivity, PH-Meter, Refractometer Image 2
Image may differ
Unit Price (€ / pc.)
410.55 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Total Price:
410.55 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
410.55 €

pH Meter, PCE-228LIQ, PCE Instruments

The environmental meter PCE-228 is a very easy-to-use pH / mV / °C / °F handheld instrument. The pH value and the temperature can be stored directly on the SD card (Excel file) or transferred directly from the environmental meter to a PC via the RS-232 interface. For this we optionally offer a software and the suitable RS-232 interface cable as an accessory. Temperature compensation is either manual or automatic via the supplied temperature sensor. All this allows a fast and reliable pH measurement. The environmental meter has a three-point calibration, which is performed automatically. It can be determined with the combination meter, the pH, the temperature or the REDOX potential (ORP). For the latter measurement parameters, however, a REDOX electrode must also be ordered. Here we recommend the ORP electrode ORP-14. The environmental meter is battery operated (6 x 1.5V batteries are included).

Features

  • Optimal price / performance ratio
  • SD card memory
  • High accuracy
  • Large LCD display
  • Robust housing
  • Automatic calibration
  • Suitable for laboratory and on-site pH measurement

Scope of delivery

  • pH meter PCE-228LIQ
  • Electrode PCE-PH-LIQ
  • Temperature probe
  • SD memory card (2 GB)
  • 6 x batteries
Technical specifications
Product type pH/mV/Temperaturmessgerät-Set
Version PCE-PH-LIQ pH-Elektrode
measurement range 0-14 pH, -1999-1999 mV, 0-65 °C
Accuracy ±0,02 pH, ±0,5 %, ±0,5 °C
Logistics
Country of origin TW
Customs tariff number 90278930
Compliance
RoHS conform in_review
SVHC free not_specified