PCE-228SLUR | PCE Instruments

PCE Instruments pH/mV/temperature meter kit, PCE-228SLUR

Order No.: 31K0288
EAN: 4250348718105
MPN:
PCE-228SLUR
PCE-228SLUR PCE Instruments Conductivity, PH-Meter, Refractometer Image 1
PCE-228SLUR PCE Instruments Conductivity, PH-Meter, Refractometer Image 2
Image may differ
Unit Price (€ / pc.)
403.4100 € *
Available: 0 pcs.
Available in 4 Days: 1 pcs.
Leadtime: 9 Weeks **
Total Price:
403.41 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
403.4100 €

Environmental meter, PCE-228SLUR, PCE Instruments

The environmental meter PCE-228 is a very easy-to-use pH / mV / °C / °F handheld instrument. The pH value and the temperature can be stored directly on the SD card (Excel file) or transferred via the RS-232 interface directly from the environmental meter to a PC. For this we optionally offer a software and the suitable RS-232 interface cable as an accessory. Temperature compensation is either manual or automatic via the supplied temperature sensor. All this allows a fast and reliable pH measurement. The environmental meter has a three-point calibration, which is performed automatically. It can be determined with the combination meter, the pH, the temperature or the REDOX potential (ORP). For the latter measurement parameters, however, a REDOX electrode must also be ordered. Here we recommend the ORP electrode ORP-14. The environmental meter is battery powered (6 x 1.5V batteries are included).

Features

  • Optimum price / performance ratio
  • SD memory card
  • High accuracy
  • Large LCD display
  • Robust housing
  • Automatic calibration
  • Suitable for laboratory and on-site pH measurement

Scope of delivery

  • Environmental meter PCE-228SLUR
  • pH electrode PCE-PH-SLUR
  • Temperature sensor
  • SD memory card (2 GB)
  • 6 x batteries
Technical specifications
Product type pH/mV/Temperaturmessgerät-Set
Version PCE-PH-SLUR pH-Elektrode
measurement range 0-14 pH, -1999-1999 mV, 0-65 °C
Accuracy ±0,02 pH, ±0,5 %, ±0,5 °C
Logistics
Country of origin TW
Customs tariff number 90278930
Compliance
RoHS conform in_review
SVHC free not_specified