PCE-228WINE | PCE Instruments

PCE Instruments pH/mV/temperature meter kit, PCE-228WINE

Order No.: 31K0289
EAN: 4250348719294
MPN:
PCE-228WINE
PCE-228WINE PCE Instruments Conductivity, PH-Meter, Refractometer Image 1
PCE-228WINE PCE Instruments Conductivity, PH-Meter, Refractometer Image 2
PCE-228WINE PCE Instruments Conductivity, PH-Meter, Refractometer Image 3
PCE-228WINE PCE Instruments Conductivity, PH-Meter, Refractometer Image 4
Image may differ
Unit Price (€ / pc.)
593.81 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Total Price:
593.81 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
593.81 €

Environmental meter, PCE-228WINE, PCE Instruments

The PCE-228 environmental meter is a very easy-to-use handheld pH / mV / °C meter. The pH value and the temperature can be saved directly on the SD card (Excel file) or transferred directly from the pH meter to a PC via the RS-232 interface. For this purpose, we optionally offer software and the appropriate RS-232 interface cable as accessories. The temperature compensation takes place either manually or automatically using the temperature sensor supplied. All of this allows a quick and reliable pH measurement. The pH meter has a three-point calibration, which is carried out automatically. The combination measuring device can be used to determine the pH value, the temperature or the REDOX potential (ORP). For the latter measurement parameter, however, a REDOX electrode must be ordered additionally. Here we recommend the ORP electrode ORP-14. The pH meter is battery operated (6 x 1.5 V batteries are included).

Features

  • Optimum price / performance ratio
  • SD memory card
  • The data is saved directly as an Excel file on the SD card
  • High accuracy
  • Large LCD display
  • Robust housing
  • Automatic calibration

Scope of delivery

  • Environmental meter PCE-228
  • pH electrode PCE-PH-WINE
  • Temperature sensor
  • SD memory card (2 GB)
  • 6 batteries
Technical specifications
Version PCE-PH-WINE pH-Elektrode
Accuracy ±0,02 pH, ±0,5 %, ±0,5 °C
measurement range 0-14 pH, -1999-1999 mV, 0-65 °C
Product type pH/mV/Temperaturmessgerät-Set
Logistics
Country of origin TW
Customs tariff number 90278930
Compliance
RoHS conform in_review
SVHC free not_specified