PCE-5890 | PCE Instruments

PCE Instruments refractometer, PCE-5890

Order No.: 31K0308
EAN: 4250348700391
MPN:
PCE-5890
PCE-5890 PCE Instruments Conductivity, PH-Meter, Refractometer
Image may differ
Unit Price (€ / pc.)
74.494 € *
Available: 0 pcs.
Available in 4 Days: 40 pcs.
Leadtime: 9 Weeks **
Total Price:
74.49 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
74.494 €

Refractometer, PCE-5890, PCE Instruments

PCE-5890 is a handheld refractometer used to determine the % Brix (sucrose or sugar content), % water content and degrees Baumé (density) of honey. This portable pocket honey refractometer has a triple scale to allow the user to view all three measurement parameters at once. The ultra-smooth focusing eyepiece provides high-quality optics, presenting an easy-to-read scale on a semi-transparent blue and fully transparent clear background. Ambient room lighting offers ample illumination to clearly read the results.

Features

  • For use in beekeeping, honey production and food processing industries
  • Ultra-smooth focusing eyepiece
  • High-quality optics
  • Easy-to-read scales
  • Requires only ambient room lighting to clearly read results
  • Handheld, portable and user friendly

Scope of delivery

  • 1 x PCE-5890 refractometer
  • 1 x pipette
  • 1 x screwdriver
  • 1 x carrying box and operating instructions
Technical specifications
Product type Refraktometer
Version Zuckergehalt, Wassergehalt, Baumé
measurement range 12-27 % Wassergehalt, 58-90 % Brix, 35-43 Be
Accuracy ±1 % Wassergehalt, ±0,5 % Brix, ±0,5 Be
Logistics
Country of origin CN
Customs tariff number 90275000
Compliance
RoHS conform in_review
SVHC free not_specified