PCE-ATP 1-KIT | PCE Instruments
PCE Instruments lumitester kit, PCE-ATP 1-KIT
ATP Tester, PCE-ATP 1-KIT, PCE Instruments
The PCE-ATP 1-KIT with 100 swabs included is used to quickly and easily check the cleanliness of surfaces. The ATP Tester displays a measurement result on the large LC display after only 10 seconds. The ATP Tester's internal memory stores up to 10,000 measured data sets with time and date. The PCE-ATP 1 with the associated PCE-ATP SwapPens, allows a quick detection of food or microbiological residues on all surfaces in contact with the product as an effectiveness test of cleaning and disinfection measures. Quantitative determination of intracellular and extracellular adenosine triphosphate (ATP) is performed in the portable PCE-ATP 1. The measured data from the ATP Tester can be stored and further processed after the measurement. The ATP Tester is used in the hygiene control in pharmacy, medicine, gastronomy, wholesalers and more. The measurements with the ATP Tester are carried out with the specially available ATP test tubes. With the swab contained in the tube, the surface is sampled. The swab is then pressed all the way down into the tube, whereby it comes into contact with the reaction liquid and the actual reagent. By gentle shaking, the reaction liquid collects in the reaction chamber of the tube.
The entire test tube is then inserted into the measuring chamber of the PCE-ATP 1. Then the measurement is started. After 10 seconds, the measurement result is displayed in RLU (Relative Light Units) on the display of the ATP Tester. The PCE-ATP 1 can be used in different business branches. Thus, the ATP Tester enables complete control and documentation in the food industry. This can be in the control of cleanliness in a large kitchen or in the processing of food in large industrial enterprises. The PCE-ATP 1 helps to implement the HACCP concept. In addition to the application in the food industry, the hygiene tester can also be used by cleaning companies to provide evidence of cleaning services. The memory of the PCE-ATP 1 documents the time of the measurement with date and time. Furthermore, different users can be added to differentiate the measurement data. In addition, the PCE-ATP 1 finds its application in the field of health care. Wherever the cleanest surfaces and sterility are required, the luminometer can be used to quickly control cleanliness.
Features
- HACCP concept implementation
- Low weight and short measuring time
- Data transfer to the evaluation software
- Measured value memory for 10,000 measurement results
- Automatic self-calibration
- USB and Bluetooth printer interface
Scope of delivery
- 1 x ATP tester PCE-ATP 1-KIT
- 1 x 3.7V / 2300 mAh LiIon battery
- 1 x USB cable
- 1 x USB charger
- 1 x carrying strap
- 1 x PC software (in the download area)
- 1 x PCE-ATP SWAP test tube (100 pieces) (for surfaces)
Product type | Lumitester | |
Version | für Oberfläche | |
measurement range | 0-999999 RLU | |
Accuracy | ±5 RLU |
Country of origin | CN |
Customs tariff number | 90275000 |
RoHS conform | in_review |
SVHC free | not_specified |