PCE-ATP 1-KIT2 | PCE Instruments

PCE Instruments lumitester kit, PCE-ATP 1-KIT2

Order No.: 31K0332
EAN: 4250348728289
MPN:
PCE-ATP 1-KIT2
PCE-ATP 1-KIT2 PCE Instruments Conductivity, PH-Meter, Refractometer Image 1
PCE-ATP 1-KIT2 PCE Instruments Conductivity, PH-Meter, Refractometer Image 2
Image may differ
Unit Price (€ / pc.)
1,463.1764 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Total Price:
1,463.18 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1,463.1764 €

Luminometer, PCE-ATP 1-KIT2, PCE Instruments

The luminometer with 100 swabs included is used to quickly and easily check the cleanliness of surfaces. The luminometer displays a measurement result on the large LC display after only 10 seconds. Up to 10,000 measurement data sets with time and date can be stored on the internal memory of the Luminometer. The luminometer with the associated PCE-ATP Surface Swab Pens, allows a quick detection of food or microbiological residues on all surfaces in contact with the product as an effectiveness test of cleaning and disinfection measures. Quantitative determination of intracellular and extracellular adenosine triphosphate (ATP) is performed in the portable luminometer. The measured data from the luminometer can be stored and further processed after the measurement. The luminometer is used in the hygiene control in pharmacy, medicine, gastronomy, wholesalers and more.

The measurements with the luminometer are carried out with the specially available ATP test tubes. With the swab contained in the tube, the surface is sampled. The swab is then pressed all the way down into the tube, whereby it comes into contact with the reaction liquid and the actual reagent. By gentle shaking, the reaction liquid collects in the reaction chamber of the tube. The entire test tube is then inserted into the measuring chamber of the ATP Testing Meter. Then the measurement is started. After 10 seconds, the measurement result is displayed in RLU (Relative Light Units) on the display of the luminometer. The luminometer can be used in different business branches. Thus, the luminometer enables complete control and documentation in the food industry. This can be in the control of cleanliness in a large kitchen or in the processing of food in large industrial enterprises. The luminometer helps to implement the HACCP concept.

Features

  • HACCP concept implementation
  • Low weight and short measuring time
  • Data transfer to the evaluation software
  • Measured value memory for 10,000 measurement results
  • Automatic self-calibration
  • USB and Bluetooth printer interface

Scope of delivery

  • 1 x ATP tester PCE-ATP 1-KIT2
  • 1 x 3.7V / 2300 mAh LiIon battery
  • 1 x USB cable
  • 1 x USB charger
  • 1 x carrying strap
  • 1 x PC software (in the download area)
  • 1 x PCE-ATP SWAP test tube (100 pieces) (for water)
Technical specifications
Product type Lumitester
Version für Wasser
measurement range 0-999999 RLU
Accuracy ±5 RLU
Logistics
Country of origin CN
Customs tariff number 90275000
Compliance
RoHS conform in_review
SVHC free not_specified