PCE-CM 41 | PCE Instruments

PCE Instruments conductance meter, PCE-CM 41

Order No.: 31K0203
EAN: 4250348700612
MPN:
PCE-CM 41
PCE-CM 41 PCE Instruments Conductivity, PH-Meter, Refractometer Image 1
PCE-CM 41 PCE Instruments Conductivity, PH-Meter, Refractometer Image 2
Image may differ
Unit Price (€ / pc.)
197.8137 € *
Available: 0 pcs.
Available in 4 Days: 1 pcs.
Leadtime: 9 Weeks **
Total Price:
197.81 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
197.8137 €

Conductivity meter, PCE-CM 41, PCE Instruments

With the conductivity meter PCE-CM 41 it is possible to measure conductivity value, the amount of all the solid material or dissolved salts (TDS - Total Dissolved Solids) and the temperature. The conductivity meter PCE-CM 41 is very easy to carry everywhere thanks to its small size. The water resistant enclosure protects properly the electronics (it also protects against dust). The measurement of EC and TDS conductivity has an automatic temperature compensation. The conductivity meter PCE-CM 41 has a wide field of application and can be used in the industry, fish farming, horticulture and others.

Features

  • Two measurement ranges for a high accuracy
  • Measures conductivity, TDS value and temperature
  • Auto shut-off: to protect battery life
  • Temperature in ºC of °F
  • Water resistant (IP 67)
Technical specifications
Product type Leitfähigkeits-Messgerät
Version Leitfähigkeit, TDS, Temperatur
measurement range 0-2000 µS/cm, 0-20 mS/cm, 0-2000 mg/l, 20000 mg/l, 0-60 °C
Accuracy ±3 %, ±8 °C
Logistics
Country of origin TW
Customs tariff number 90278930
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes