PCE-COM 20 | PCE Instruments

PCE Instruments conductance meter, PCE-COM 20

Order No.: 31K0204
EAN: 4250348716828
MPN:
PCE-COM 20
PCE-COM 20 PCE Instruments Conductivity, PH-Meter, Refractometer Image 1
PCE-COM 20 PCE Instruments Conductivity, PH-Meter, Refractometer Image 2
PCE-COM 20 PCE Instruments Conductivity, PH-Meter, Refractometer Image 3
PCE-COM 20 PCE Instruments Conductivity, PH-Meter, Refractometer Image 4
PCE-COM 20 PCE Instruments Conductivity, PH-Meter, Refractometer Image 5
Image may differ
Unit Price (€ / pc.)
6,606.6182 € *
Available: 0 pcs.
Available in 4 Days: 2 pcs.
Leadtime: 9 Weeks **
Total Price:
6,606.62 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
6,606.6182 €

Material tester for metals, PCE-COM 20, PCE Instruments

PCE-COM 20 is a portable handheld non-destructive material tester for non-ferrous metals. This non-destructive testing (NDT) device uses eddy current to determine the electrical conductivity of non-ferrous metals such as aluminum and copper.

Measurement of the electrical conductivity of non-ferrous metals, such as aluminum, copper, titanium, magnesium or bronze, is necessary in applications involving electrical conductors and the characterization of alloys. Typical application areas are the assessment of strength differences in heat-treated or hardened materials, the authenticity testing of coin alloys, the verification of alloy inhomogeneities in critical components and the sorting of materials.

Features

  • Eddy current measuring principle
  • For non-ferrous metals and alloys
  • Non-destructive testing (NDT)
  • 60 kHZ operating frequency
  • Large measuring range up to 112% IACS or 65 MS/m
  • Memory for up to 500 groups of measurements
  • Automatic temperature compensation (ATC)
  • Lift-off compensation up to 500 μm
  • Automatic calibration
Technical specifications
Product type Leitfähigkeits-Messgerät
Version für nFe-Metalle
measurement range 0,51-112 % IACS, 0,3-65 MS/m
Accuracy ±0,5 %, ±0,1 %
Logistics
Country of origin DE
Customs tariff number 90241020
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes