PCE-CP 20 | PCE Instruments

PCE Instruments water analyzer, PCE-CP 20

Order No.: 31K0218
EAN: 4250348722997
MPN:
PCE-CP 20
PCE-CP 20 PCE Instruments Conductivity, PH-Meter, Refractometer Image 1
PCE-CP 20 PCE Instruments Conductivity, PH-Meter, Refractometer Image 2
PCE-CP 20 PCE Instruments Conductivity, PH-Meter, Refractometer Image 3
PCE-CP 20 PCE Instruments Conductivity, PH-Meter, Refractometer Image 4
PCE-CP 20 PCE Instruments Conductivity, PH-Meter, Refractometer Image 5
Image may differ
Unit Price (€ / pc.)
370.9944 € *
Available: 0 pcs.
Available in 4 Days: 37 pcs.
Leadtime: 9 Weeks **
Total Price:
370.99 € *
Price list
Quantity
Price per unit*
1 pcs.
370.9944 €
3 pcs.
352.4423 €
10 pcs.
334.8184 €
*incl. VAT plus shipping costs
**Subject to prior sale

Photometer, PCE-CP 20, PCE Instruments

The multi-parameter photometer is a mobile measuring device for liquid analysis. This enables the most varied of measurements to be carried out with the multi-parameter photometer. With this multi-parameter photometer, for example, it is possible to determine alkalinity, chlorine, cyanuric acid or the pH value. In order to carry out a measurement with the multi-parameter photometer, a water sample of 10 ml must be placed in a cuvette. The built-in LED in the multi-parameter photometer generates a test light in the wavelength ranges of 503 nm, 570 nm and 620 nm. A photodiode now recognizes the value to be measured based on the light transmission of the sample.

Each measurement is automatically saved by the multi-parameter photometer. The stored measured values can then be read out, for example, via a mobile device via the Bluetooth interface built into the multi-parameter photometer. A free app is available to analyze the measured values from the multi-parameter photometer. It is also possible to establish a Bluetooth connection between the multi-parameter photometer and a computer. Free software is also available for this, with which the measurement data can be analyzed. As another special feature of the multi-parameter photometer, the measurement data can be uploaded to a cloud using both variants and accessed from anywhere. This service for the multi-parameter photometer is also free of charge.

Features

  • Up to 5 selectable parameters
  • Bluetooth connection with app
  • Exchangeable and lockable cuvette
  • 503 nm / 570 nm / 620 nm LED
  • Automatic shutdown when inactive
  • Many different menu languages
  • Light detector: photodiode
Technical specifications
Product type Wasseranalysegerät
Version pH, Alkalinität, Chlor, Cyanursäure
measurement range 0-500 mg/l, 6,5-8,4 pH
Accuracy 0,1-58 mg/l, 0,11 pH
Logistics
Country of origin DE
Customs tariff number 90319000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes