PCE-DRB 2 | PCE Instruments

PCE Instruments refractometer, PCE-DRB 2

Order No.: 31K0445
EAN: 4250348716880
MPN:
PCE-DRB 2
PCE-DRB 2 PCE Instruments Conductivity, PH-Meter, Refractometer Image 1
PCE-DRB 2 PCE Instruments Conductivity, PH-Meter, Refractometer Image 2
Image may differ
Unit Price (€ / pc.)
403.4100 € *
Available: 0 pcs.
Available in 4 Days: 4 pcs.
Leadtime: 9 Weeks **
Total Price:
403.41 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
403.4100 €

Digital refractometer, PCE-DRB 2, PCE Instruments

PCE-DRB 2 is a handheld digital refractometer used to determine the refractive index and dextran, fructose, glucose, lactose and maltose content (%) of liquid. This IP65-rated digital refractometer features automatic temperature compensation (ATC) from +10-+40 °C / +50-+104 °F, as well as a large, easy-to-read LCD that shows both the measured value and the temperature. Refractometer is a multifunctional device, which by measuring refractive index is able to measure various parameters and in particular, sugar content in various liquids. Fructose level is one of the parameters, along with sucrose, glycose, invert sugars, which refractometer measure within seconds and very accurately. Knowing the level of fructose allows making conclusions about the quality and ripeness of the products, like different kinds of fruit. The optimal time of harvesting may be now determined not only by means of optical analysis and tasting, but also by means of application a fructose refractometer.

The level of fructose in the fruits changes with the time, and it is important to determine the best time with the optimal fructose content so that not only to deliver the best fruits to the consumers, but also to provide the best material for juices and jams production. In its natural condition, fructose is presented mostly in plants and fruits, in the industrial sphere; fructose is obtained from certain plants and is affected by lime. Due to its characteristics it is not used in the confectionary industry as a pure product, but is a part of the invert sugar; and under the influence of temperatures it is destructed much faster and dissolves in water much better than other substances (sugar, glycose). That is why, for the producers it is essential to know the amount of fructose in the raw material, so that they could clearly determine the conditions under which the manufacturing process will be the most effective and how particular amount of fructose will react.

Features

  • Handheld and portable
  • ABS plastic housing with IP65 ingress protection rating against water and dust
  • Stainless-steel ring on sample well protects glass prism from damage
  • Internal light source for improved accuracy
  • Easy calibration with distilled water
  • Battery-saving automatic power off after 1 min. of inactivity

Scope of delivery

  • 1 x Digital refractometer PCE-DRB 2
  • 1 x pipette
  • 1 x prism cover
  • 1 x Battery
Technical specifications
Product type Refraktometer
Version Fruchtzucker
measurement range Dextran 0-10,6 %, Fruktose 0-68,9 %, Glukose 0-59,9 %, Laktose 0-16,5 %, Maltose 0-15,6 %, 0-40 °C
Accuracy 0,2 %, 0,5 °C
Logistics
Country of origin CN
Customs tariff number 90275000
Compliance
RoHS conform in_review
SVHC free not_specified