PCE-DRD 2 | PCE Instruments
PCE Instruments refractometer, PCE-DRD 2
Refractometer, PCE-DRD 2, PCE Instruments
Handheld Refractometer determines the percentage of sodium chloride in water with a measurement range of 0 to 280 ‰ NaCl. The measurement result and the temperature of the sample are shown in two lines on the LCD display of the Refractometer / Handheld Refractometer. The Refractometer / Handheld Refractometer can measure various parameters such as salinity (%NaCl) and refractive index quickly and accurately with just four to five drops of the sample. The Refractometer / Handheld Refractometer has a wide range of applications: checking the salt content in food, salt water tanks, brines, etc. It is ideal for the food industry for salt control and compliance with regulations.
The funnel-shaped stainless steel ring protects the glass prism from damage, into which the liquid sample to be measured is placed. The internal light source enables measurement under poor lighting conditions. Handheld Refractometer is supplied in a rugged plastic case with pipette and charging cable.
Features
- Large LC display
- Easy to use
- Small sample volume
- Simple calibration with distilled water
- Automatic temperature compensation
- Stainless steel sample holder with glass prism
- Automatic power-off after 1 min of inactivity
Scope of delivery
- 1 x Digital refractometer PCE-DRD 2
- 1 x pipette
- 1 x plastic case
- 1 x USB-A - USB-C cable (for charging only, mains adaptor not included)
Version | Salzgehalt | |
Accuracy | ±1 ‰, ±0,0001 nD, ±0,5 °C | |
measurement range | 0-280 ‰, 1,333-1,42 nD, 0-40 °C | |
Product type | Refraktometer |
Country of origin | CN |
Customs tariff number | 90275000 |
RoHS conform | in_review |
SVHC free | not_specified |