PCE-DRG 10 | PCE Instruments

PCE Instruments refractometer, PCE-DRG 10

Order No.: 31K0458
EAN: 4250348732903
MPN:
PCE-DRG 10
PCE-DRG 10 PCE Instruments Conductivity, PH-Meter, Refractometer Image 1
PCE-DRG 10 PCE Instruments Conductivity, PH-Meter, Refractometer Image 2
PCE-DRG 10 PCE Instruments Conductivity, PH-Meter, Refractometer Image 3
Image may differ
Unit Price (€ / pc.)
284.41 € *
Available: 0 pcs.
Available in 4 Days: 4 pcs.
Leadtime: 9 Weeks **
Total Price:
284.41 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
284.41 €

Refractometer, PCE-DRG 10, PCE Instruments

Handheld Refractometer determines the percentage of sodium hydroxide in aqueous media with a measurement range of 0 to 55 %. The measurement result and the temperature of the sample are shown in two lines on the LCD display of the Refractometer / Handheld Refractometer. Our Refractometer / Handheld Refractometer can measure various parameters and the refractive index quickly and accurately with just four to five drops of the sample. The Refractometer / Handheld Refractometer has a wide range of applications: it can be used in water analysis, in the chemical industry or in the manufacture of products containing sodium hydroxide.

The funnel-shaped stainless steel ring protects the glass prism from damage, into which the liquid sample to be measured is placed. The internal light source enables measurement under poor lighting conditions. Handheld Refractometer is supplied in a rugged plastic case with pipette and charging cable.

Features

  • Large LC display
  • Easy to use
  • Small sample volume
  • Simple calibration with distilled water
  • Automatic temperature compensation
  • Stainless steel sample holder with glass prism
  • Automatic power-off after 1 min of inactivity

Scope of delivery

  • 1 x Digital refractometer DRG 10
  • 1 x pipette
  • 1 x plastic case
  • 1 x USB-A - USB-C cable (for charging only, mains adaptor not included)
Technical specifications
Product type Refraktometer
Version Natriumhydroxid
measurement range 0-55 %, 1,325-1,441 nD, 0-40 °C
Accuracy ±0,2 %, ±0,0003 nD, ±0,5 °C
Logistics
Country of origin CN
Customs tariff number 90275000
Compliance
RoHS conform in_review
SVHC free not_specified