PCE-DRH 1 | PCE Instruments
PCE Instruments refractometer, PCE-DRH 1
Digital refractometer, PCE-DRH 1, PCE Instruments
PCE-DRH 1 is a handheld digital refractometer used to determine the sugar content / water content / degrees Baumé (Bé°) / refractive index of honey in the 0-90 % Brix / 5-38% water / 33-48 Bé° / 1.3330-1.5177 nD measuring range. This waterproof IP65-rated digital refractometer features automatic temperature compensation (ATC) from +10-+40 °C / +50-+104 °F, as well as a large, easy-to-read LCD that shows both the measured value and the temperature. Honey refractometer is a real weapon in the hands of the professional honey-makers, since it helps to fight against bad-quality product that may reach the customer. In fact, it helps to carry out the structural analysis of the substance, in particular, honey, and determine the presence or absence of the required elements in the required proportions in the honey.
Not only honey-makers may use this device as a perfect auxiliary tool during the production of honey, but also those who are regular honey consumers or sellers, since by carrying out a quick and easy test with the help of the honey refractometer, they may avoid purchasing and consuming low-quality product containing additives, extra sugar or excessive moisture fraction. Though, numerous honey kinds exist, in the ISO catalogue, separate paragraphs are dedicated to the bee products. So, to meet the official requirements, the producers should provide that all the honey parameters correspond to the accepted standards. Honey refractometer provides the measurement of all the three parameters: sugar content (Brix), density (be°, Baume), and the water content.
Features
- Handheld and portable
- ABS plastic housing with IP65 ingress protection rating against water and dust
- Stainless-steel ring on sample well protects glass prism from damage
- Internal light source for improved accuracy
- Easy calibration with distilled water
- Battery-saving automatic power off after 1 min. of inactivity
Scope of delivery
- 1 x Digital refractometer PCE-DRH1
- 1 x pipette
- 1 x prism cover
- 1 x Battery
Product type | Refraktometer | |
Version | Honig | |
measurement range | 0-90 % Brix, 5-38 % Wassergehalt, 33-48 Be, 1,3330-1,5177 nD | |
Accuracy | ±0,2 %, ±0,0003 nD |
Country of origin | CN |
Customs tariff number | 90275000 |
RoHS conform | in_review |
SVHC free | not_specified |