PCE-DRP 1 | PCE Instruments
PCE Instruments refractometer, PCE-DRP 1
Digital refractometer, PCE-DRP 1, PCE Instruments
PCE-DRP 1 is a handheld digital refractometer used to determine the sugar content / coffee p1 / refractive index of coffee and similar liquids in the 0-50 % Brix / 0-25 coffee p1 / 1.3330-1.4200 nD measuring range. This waterproof IP65-rated digital refractometer features automatic temperature compensation (ATC) from +10-+40 °C / +50-+104 °F, as well as a large, easy-to-read LCD that shows both the measured value and the temperature. Coffee-shops, stores, restaurants, even coffee-to-go sellers are all interested in providing the customers with the best possible product. Handheld digital refractometer for coffee.Coffee refractometer has been created to help in the creation of an impeccable drink. By using this device, it is possible to determine caffeine amount, as well as amount of total dissolved solids (TDS) in a particular drink, sugars etc. in other words, coffee refractometer provides a really scientific approach with involvement of “smart” equipment to such a simple routine thing as making a cup of coffee.
The values received from the coffee refractometer can be used by the producer immediately; they give an indication of whether the used recipe is correct or imperfect and whether the proportions of the ingredients, coffee beans, water (sugar) should be changed. Baristas and professional brewers apply coffee refractometer as an auxiliary tool, for calculating the extraction yield. For sure, the drink may also be changed and adjusted to the personal taste, but technological measurement with the help of the precise equipment provides reliable measurements which indicate to what extent the official general standards are met, which is the pledge of the good-quality product.
Features
- Handheld and portable
- ABS plastic housing with IP65 ingress protection rating against water and dust
- Stainless-steel ring on sample well protects glass prism from damage
- Internal light source for improved accuracy
- Easy calibration with distilled water
- Battery-saving automatic power off after 1 min. of inactivity
Scope of delivery
- 1 x Digital refractometer PCE-DRP 1
- 1 x pipette
- 1 x prism cover
- 1 x Battery
Product type | Refraktometer | |
Version | Kaffee | |
measurement range | 0-50 % Brix, 0-25 Kaffee, 1,333-1,42 nD | |
Accuracy | ±0,2 %, ±0,2, ±0,0003 nD |
Country of origin | CN |
Customs tariff number | 90275000 |
RoHS conform | in_review |
SVHC free | not_specified |