PCE-DRP 2 | PCE Instruments

PCE Instruments refractometer, PCE-DRP 2

Order No.: 31K0469
EAN: 4250348716927
MPN:
PCE-DRP 2
PCE-DRP 2 PCE Instruments Conductivity, PH-Meter, Refractometer Image 1
PCE-DRP 2 PCE Instruments Conductivity, PH-Meter, Refractometer Image 2
Image may differ
Unit Price (€ / pc.)
296.31 € *
Available: 0 pcs.
Available in 4 Days: 5 pcs.
Leadtime: 9 Weeks **
Total Price:
296.31 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
296.31 €

Digital refractometer, PCE-DRP 2, PCE Instruments

PCE-DRP 2 is a handheld digital refractometer used to determine the sugar content / coffee p2 of coffee and similar liquids in the 0-30 % Brix / 0-25 coffee p2 measuring range. This waterproof IP65-rated digital refractometer features automatic temperature compensation (ATC) from +10-+40 °C / +50-+104 °F, as well as a large, easy-to-read LCD that shows both the measured value and the temperature.

Features

  • Handheld and portable
  • ABS plastic housing with IP65 ingress protection rating against water and dust
  • Stainless-steel ring on sample well protects glass prism from damage
  • Internal light source for improved accuracy
  • Easy calibration with distilled water
  • Battery-saving automatic power off after 1 min. of inactivity

Scope of delivery

  • 1 x Digital refractometer PCE-DRP 2
  • 1 x pipette
  • 1 x prism cover
  • 1 x Battery
Technical specifications
Product type Refraktometer
Version Kaffee
measurement range 0-30 % Brix, 0-25 Kaffee
Accuracy ±0,2 %, ±0,2
Logistics
Country of origin CN
Customs tariff number 90275000
Compliance
RoHS conform in_review
SVHC free not_specified