PCE-DRS 2 | PCE Instruments

PCE Instruments refractometer, PCE-DRS 2

Order No.: 31K0235
EAN: 4250348717030
MPN:
PCE-DRS 2
PCE-DRS 2 PCE Instruments Conductivity, PH-Meter, Refractometer Image 1
PCE-DRS 2 PCE Instruments Conductivity, PH-Meter, Refractometer Image 2
PCE-DRS 2 PCE Instruments Conductivity, PH-Meter, Refractometer Image 3
Image may differ
Unit Price (€ / pc.)
375.4926 € *
Available: 0 pcs.
Available in 4 Days: 20 pcs.
Leadtime: 9 Weeks **
Total Price:
375.49 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
375.4926 €

Handheld digital refractometer, PCE-DRS 2, PCE Instruments

The salinity refractometer is a precision measuring instrument based on the measurement of the refractive index of a liquid. With the help of the salt content refractometer, the user can measure the salt concentration in a liquid already in a small amount of sample. To get a meaningful result, it is sufficient to drip a few drops of liquid into the stainless-steel tray of the meter. In the sample tray a prism is enclosed, and by means of refraction, the salt content is measured in this way. The integrated light source in the digital salinity refractometer prevents measurement errors that in an analogue salinity refractometer, are quickly triggered by the artificial light such as fluorescent lamps. The measurement result is quickly and accurately shown on the large, easy-to-read LC display of the salinity refractometer after automatic temperature compensation (10 to 40 ° C). The user of the refractometer can also choose between different measuring units: salinity (0 to 100.00 %), chlorine content (0 to 57 %), specific density (1.000 to 1.070) and refractive index (1.3330 to 1.3530 nD). In addition, thanks to an integrated temperature indicator, the display provides information on the measured temperature of the liquid.

A refractometer is an optical measuring device with the help of which the user can determine the refractive index of liquid or solid substances. One application of the digital salinity refractometer is, for example, in food production. The precision measuring instrument is used to control brine, canned vegetables, soups, juices and many other products. Also, in the tram depots, the salinity refractometer is used for checking the preparation of the de-icing agents for the winter service. The meter is also suitable for checking the sodium chloride content in saltwater aquariums.

Features

  • Fast and precise measurement results
  • Large LCD (reading and temperature)
  • Automatic temperature compensation
  • Small amount of the sample
  • Simple calibration with the distilled water
  • Stainless steel sample tray with a glass prism
  • Easy operation with three buttons
  • Automatic shutdown after 1 min. of not-in-use   
Technical specifications
Product type Refraktometer
Version Chloridgehalt
measurement range 0-100 ‰, 0-57 ‰, 1000-1070, 1,3330-1,3530 nD
Accuracy 1 ‰, ±0,0001 nD, 0,1 °C
Logistics
Country of origin CN
Customs tariff number 90275000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes