PCE-DRU 1 | PCE Instruments

PCE Instruments refractometer, PCE-DRU 1

Order No.: 31K0470
EAN: 4250348716958
MPN:
PCE-DRU 1
PCE-DRU 1 PCE Instruments Conductivity, PH-Meter, Refractometer Image 1
PCE-DRU 1 PCE Instruments Conductivity, PH-Meter, Refractometer Image 2
Image may differ
Unit Price (€ / pc.)
304.64 € *
Available: 0 pcs.
Available in 4 Days: 47 pcs.
Leadtime: 9 Weeks **
Total Price:
304.64 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
304.64 €

Digital refractometer, PCE-DRU 1, PCE Instruments

A refractometer is an optical measuring device with which the user can determine the mixing ratio of numerous different solutions. The AdBlue refractometer from PCE Instruments is used in the automotive industry, is ideal for reliable immediate analysis, is a versatile and easy to use device. When stored over longer periods of time, the diesel additive AdBlue can gradually decompose. With the help of the digital AdBlue refractometer, the urea-water solution can be checked quickly and easily.

Due to its user-friendly handling, the AdBlue test instrument is excellent for determination of the urea content in AdBlue within seconds. The AdBlue refractometer has a handy and robust design, and therefore, can be used anytime and anywhere. An easy handling and its waterproof housing make the test instrument an indispensable device for inspecting the AdBlue diesel additive which provides the user with important helpful information within seconds.

Features

  • Fast and precise results
  • Large LCD (reading and temperature)
  • Waterproof ABS housing IP 65
  • Automatic temperature compensation
  • Small amount of sample
  • Simple calibration with distilled water
  • Battery control system
  • Automatic shutdown after 1 min. of no-operation

Scope of delivery

  • 1 x Digital refractometer PCE-DRU1
  • 1 x pipette
  • 1 x prism cover
  • 1 x Battery
Technical specifications
Product type Refraktometer
Version AdBlue
measurement range 0,51 % Urea (NH2)2CO (AdBlue), 1,3330-1,4056 nD
Accuracy ±0,2 %, ±0,0003 nD
Logistics
Country of origin CN
Customs tariff number 90275000
Compliance
RoHS conform in_review
SVHC free not_specified