PCE-DRW 1 | PCE Instruments

PCE Instruments refractometer, PCE-DRW 1

Order No.: 31K0471
EAN: 4250348716897
MPN:
PCE-DRW 1
PCE-DRW 1 PCE Instruments Conductivity, PH-Meter, Refractometer Image 1
PCE-DRW 1 PCE Instruments Conductivity, PH-Meter, Refractometer Image 2
Image may differ
Unit Price (€ / pc.)
308.21 € *
Available in 2 Days: 10 pcs. - if ordered today
Total Price:
308.21 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
308.21 €

Digital refractometer, PCE-DRW 1, PCE Instruments

PCE-DRW 1 is a handheld digital refractometer used to determine the sugar content / specific gravity of beer and similar liquids in the 0-50 % Brix / 1.000-1.130 d 20⁄20 measuring range. This waterproof IP65-rated digital refractometer features automatic temperature compensation (ATC) from +10-+40 °C / +50-+104 °F, as well as a large, easy-to-read LCD that shows both the measured value and the temperature. Refractometers find their application not only in the laboratory for research and development purposes. The range of particular practical tasks that are fulfilled with the help of the digital refractometer is very wide and beer brewing and taste control are among them. This small device may be used from the very beginning of the process to the end, when the final product is ready to be served. Beer production is a complicated process that consists of a few stages and in which different ingredients are used (that is why so many kinds of beer exist).

To get the required taste and colour of the beverage the correct amount of ingredients (ground wheat, malt, barley, water, sugar) taken in a strict proportion should undergo a long fermentation process. The beer refractometer allows getting the values of the starting gravity, as well as the gravity of the beer in the process of fermentation and the actual value at the end. The results obtained can be used for calculating all the important values, such as alcohol content and sugar content. Since the wort contains more than just sugar and water and the range of beers from very light to black comprises a few absolutely different kinds, the measurement of refractometer are not the same for all, and the calculation of the wort correction factor is required must be carried out. The application of beer refractometer enables the producer to bring some changes during the production process, for example, prolonging the boiling time, variation of water/sugar proportion.

Features

  • Handheld and portable
  • ABS plastic housing with IP65 ingress protection rating against water and dust
  • Stainless-steel ring on sample well protects glass prism from damage
  • Internal light source for improved accuracy
  • Easy calibration with distilled water
  • Battery-saving automatic power off after 1 min. of inactivity

Scope of delivery

  • 1 x Digital refractometer PCE-DRW1
  • 1 x pipette
  • 1 x prism cover
  • 1 x Battery
Technical specifications
Filter Property Value
Product type refractometer
Version beer
measurement range 0-50 % brix, 1-1.13 D20/20
Accuracy ±0.2 %, ±0.002
Logistics
Property Value
Country of origin CN
Customs tariff number 90275000
Compliance
Property Value
RoHS conform in_review
SVHC free not_specified