PCE-FOT 10 | PCE Instruments

PCE Instruments frying oil meter, PCE-FOT 10

Order No.: 31K0499
EAN: 4250348718082
MPN:
PCE-FOT 10
PCE-FOT 10 PCE Instruments Conductivity, PH-Meter, Refractometer Image 1
PCE-FOT 10 PCE Instruments Conductivity, PH-Meter, Refractometer Image 2
PCE-FOT 10 PCE Instruments Conductivity, PH-Meter, Refractometer Image 3
PCE-FOT 10 PCE Instruments Conductivity, PH-Meter, Refractometer Image 4
Image may differ
Unit Price (€ / pc.)
236.81 € *
Available: 0 pcs.
Available in 4 Days: 16 pcs.
Leadtime: 9 Weeks **
Total Price:
236.81 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
236.81 €

Frying oil meter, PCE-FOT 10, PCE Instruments

The thermometer for frying oil / cooking oil tester PCE-FOT 10 is a measuring device with which you can determine the quality of various types of oil. This cooking oil tester is also successfully used by food inspectors. A measurement is carried out directly in hot fat. For this, the measuring tip is held directly in a fryer or the like. Thus, fast measurement results are guaranteed. The oil temperature in °C / °F and the oil quality in percent PC (polar compounds) are determined within a few seconds. The PC value is a measure of the thermal-oxidative stress level of a frying oil. On the device itself, a traffic light function is installed, so that the oil quality is displayed directly in color.

This coooking oil tester is not only used by food inspectors, but also in gastronomy, According to the recommendations of the DGF (German Society for Fat Science) 24 percent polar components (Polar compounds) are to be regarded as a limit to the healthiness of a deep-frying fat. When old fat is used, it generally has many disadvantages. This includes influencing the taste and the associated reduced quality. In addition, it can cause strong odor and smoke, if the fat is not examined with a cooking oil tester. National regulations regarding maximum PC limits are to be observed if necessary. Since not all oils behave exactly the same, different calibrations can be stored and called up in the coooking oil tester.

Features

  • Measurement directly in the liquid fat
  • Prevention of health risks
  • Fast, reliable on-site measurement
  • Adjustment of the correct frying point
  • Exact quality determination of the frying oil
  • Robust and shockproof

Scope of delivery

  • 1 x cooking oil tester PCE-FOT 10
  • 1 x Carrying case
Technical specifications
Product type Frittieröl Messgerät
Version mit 3 stelligem LCD
measurement range 30-200 °C, 0,5-40 % Öl (PC-Wert)
Accuracy ±1,5 °C, ±3 %
Logistics
Country of origin CN
Customs tariff number 90258040
Compliance
RoHS conform in_review
SVHC free not_specified