PCE-OE | PCE Instruments
PCE Instruments refractometer, PCE-OE
Order No.: 31K0603
EAN: 4250348701091
MPN:
PCE-OE
Unit Price (€ / pc.)
71.281 € *
Available: 0 pcs.
Available in 4 Days: 18 pcs.
Leadtime: 9 Weeks **
Refracto meter, PCE-OE, PCE Instruments
PCE-Oe is a handheld refractometer used by wine makers to determine the sugar content of unfermented grape juice topredict the alcohol content of wine. This portable pocket winemaker's refractometer has a triple scale to allow the user toview all three measurement parameters at once.The ultra-smooth focusing eyepiece provides high-quality optics, presenting an easy-to-read scale on a semi-transparent blue and fully transparent clear background. Ambient room lighting offers ample illumination to clearly read the results.
Features
- Ideal for grape juice and wine making
- Ultra-smooth focusing eyepiece
- Easy-to-read scales
- Equipped with automatic temperature compensation (ATC) for accurate
- Measurement without recalibration
- After shifts in operating temperature
Scope of delivery
- 1 x refractometer PCE-Oe Winzer
- 1 x pipette
- 1 x screwdriver
- 1 x carrying box
Technical specifications
Product type | Refraktometer | |
Version | für Winzer | |
measurement range | 0-190 °Oe, 0-44% Brix, 0-25 KMN | |
Accuracy | ±2 °Oe, ±0,2 % Brix, ±0,5 KMN |
Download
Logistics
Country of origin | CN |
Customs tariff number | 90275000 |
Compliance
RoHS conform | in_review |
SVHC free | not_specified |