PCE-PH 12 | PCE Instruments

Order No.: 31K0638
EAN: 4250348734167
MPN:
PCE-PH 12
PCE Instruments
PCE-PH 12 PCE Instruments Conductivity, PH-Meter, Refractometer Image 1
PCE-PH 12 PCE Instruments Conductivity, PH-Meter, Refractometer Image 2
PCE-PH 12 PCE Instruments Conductivity, PH-Meter, Refractometer Image 3
PCE-PH 12 PCE Instruments Conductivity, PH-Meter, Refractometer Image 4
Image may differ
Unit Price (€ / pc.)
28.917 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
28.92 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
28.917 €

Environmental meter, PCE-PH 12, PCE Instruments

The environmental meter is a handy device for quick and easy measurement of the pH value in the range from 0 to 14 and the temperature in the range from 0 to 60 degrees Celsius. The environmental meter has an electrode integrated in the housing, which ensures precise measurement and is automatically temperature-compensated. Other functions of the pH tester include a HOLD function to freeze the current measured value, a temperature display in both degrees Celsius and Fahrenheit, automatic calibration for reliable measurement accuracy and automatic switch-off after 5 minutes of inactivity to extend battery life.

With its compact size and easy-to-read backlit LCD display, the environmental meter is user-friendly and simple to operate. The device is protected against water jets so that it can be used reliably in various environments. Thanks to the clear display, the pH value and temperature can be read simultaneously.

Features

  • pH value and temperature display
  • HOLD function
  • Fully automatic calibration
  • Automatic switch-of
  • Battery status display
Technical specifications
Version pH tester
Logistics
Country of origin CN
Customs tariff number 90278930
Compliance
RoHS conform in_review
SVHC free not_specified