PCE-PH 17 | PCE Instruments
PCE Instruments pH meter, PCE-PH 17
Order No.: 31K0640
EAN: 4250348719980
MPN:
PCE-PH 17
Unit Price (€ / pc.)
78.54 € *
Available: 0 pcs.
Available in 4 Days: 27 pcs.
Leadtime: 9 Weeks **
PH tester, PCE-PH 17, PCE Instruments
The pH tester PCE-PH 17 is a pH meter with a pH electrode made entirely of glass. The fact that the electrode of the ph-tester is made of glass makes cleaning the electrode easier and more thorough. With an accuracy of ± 0.1 pH and a resolution of 0.01 pH, very accurate measurements can be taken with the pH tester. Thus, the pH tester is ideal for simple laboratory measurements. The BNC connector also allows alternative electrodes to be connected to the pH tester. Thanks to its ease of use, the pH tester can be easily readjusted to another electrode.
Features
- Exchangeable glass electrode
- Ideal for simple laboratory applications
- Suitable for mobile use
- Easy handling
Scope of delivery
- 1 x pH tester PCE-PH 17
- 1 x screwdriver
- 3 x 1.5 V LR44 AG-13 batteries
Technical specifications
Product type | pH-Tester | |
Version | Glaselektrode | |
measurement range | 0-14 pH | |
Accuracy | ±0,1 pH |
Download
Logistics
Country of origin | CN |
Customs tariff number | 90278930 |
Compliance
RoHS conform | in_review |
SVHC free | not_specified |