PCE-PH 18 | PCE Instruments

PCE Instruments pH meter, PCE-PH 18

Order No.: 31K0641
EAN: 4250348719997
MPN:
PCE-PH 18
PCE-PH 18 PCE Instruments Conductivity, PH-Meter, Refractometer Image 1
PCE-PH 18 PCE Instruments Conductivity, PH-Meter, Refractometer Image 2
PCE-PH 18 PCE Instruments Conductivity, PH-Meter, Refractometer Image 3
Image may differ
Unit Price (€ / pc.)
83.2405 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Total Price:
83.24 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
83.2405 €

PH tester, PCE-PH 18, PCE Instruments

The ground pH meter PCE-PH 18 is a pH meter with a pointed glass electrode. Thanks to this glass electrode, the pH value can be determined with the soil pH meter in, for example, potting soil, sludge or else in viscous liquids, for example in a lye. Because of its small and compact design, the ground pH meter is ideally suited for mobile use. Using the BNC connector, alternative electrodes can be connected to the ground pH meter. Thanks to the ease of use, the soil pH meter can be easily readjusted to another electrode.

Features

  • Ideal for measurements in the soil
  • Manual one-point adjustment
  • Easy-to-use interface
  • Exchangeable electrode through BNC connection

Scope of delivery

  • 1 x pH tester PCE-PH 18
  • 1 x screwdriver
  • 3 x 1.5 V LR44 AG-13 batteries
Technical specifications
Product type pH-Tester
Version pH-Wert
measurement range 0-14 pH
Accuracy ±0,1 pH
Logistics
Country of origin CN
Customs tariff number 90278930
Compliance
RoHS conform in_review
SVHC free not_specified