PCE-PH 22 | PCE Instruments

PCE Instruments pH meter, PCE-PH 22

Order No.: 31K0642
EAN: 4250348701206
MPN:
PCE-PH 22
PCE-PH 22 PCE Instruments Conductivity, PH-Meter, Refractometer
Image may differ
Unit Price (€ / pc.)
107.0405 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Total Price:
107.04 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
107.0405 €

Waterproof pH meter, PCE-PH 22, PCE Instruments

The waterproof pH meter is used for fast and accurate detection of pH and temperature. Due to the practical double display, both values can be read simultaneously on the pH meter. Due to the waterproof and robust housing (IP 67), the pH value tester can also be used under difficult conditions. A recalibration always guarantees optimum accuracy and is very easy to perform using the optionally available calibration kits (automatic calibration function without calibration screws - to be performed only via the keyboard). With this pH meter, the electrode is integrated in the housing, the measured values are automatically temperature-compensated.

Features

  • Double display pH and temperature: no separate thermometer is required
  • Automatic temperature compensation
  • Waterproof to IP 67
  • Automatic shutdown
  • Including batteries and manual

Scope of delivery

  • 1 x pH tester PCE-PH 22
  • 1 x PH 4 calibration solution
  • 1 x PH 7 calibration solution
  • 1 x battery
Technical specifications
Product type pH-Tester
Version wasserdicht
measurement range 0-14 pH, -5-80 °C
Accuracy ±0,02 pH, ±0,8 °C
Logistics
Country of origin TW
Customs tariff number 90278930
Compliance
RoHS conform in_review
SVHC free not_specified