PCE-PH 228 | PCE Instruments
PCE Instruments pH meter, PCE-PH 228
pH meter, PCE-PH 228, PCE Instruments
The advanced environmental meter stands for precision, user- friendliness, and GLP compliance (Good Laboratory Practice). With a high-resolution LCD display, the environmental meter provides a clear and concise presentation of measurement values. GLP compliance is ensured through automatic data recording and traceable documentation. It allows measurement of pH or redox value and temperature with external sensors. A Permanent Measurement Verification (PMV) indicates to the operator, using a color bar, where the measurement value is located within the calibration range, providing insight into whether the measurement is in the correct range. The graphically guided calibration makes the process simple and user-friendly.
User and sample management enable easy navigation and adjustment of measurement parameters on the environmental meter. Sample information can be stored to facilitate the management and identification of measurements. A generous internal data storage saves extensive records without the need for external storage. The USB-C port on the environmental meter ensures fast data transfer and charging. A powerful LiPo battery allows hours of measurements before needing to be recharged. Overall, this environmental meter represents a significant step in the development of handheld and laboratory instruments.
Features
- Fast, precise pH and temperature measurement
- Redox measurement
- GLP data management
- Calibration reminder
- Graphical display of measurement history
Scope of delivery
- 1 x High-precision pH meter PCE-PH 228
- 1 x pH electrode PE-03
- 1 x temperature sensor
- 1 x service bag
- 1 x USB-C cable
- 1 x Quick Start Guide
Product type | pH-Meter | |
Version | PE-03 pH-Elektrode | |
measurement range | 0-14 pH, -1999-1999 mV, 0-65 °C | |
Accuracy | ±0,002 pH, ±0,5 %, ±0,5 °C |
Country of origin | DE |
Customs tariff number | 90278930 |
RoHS conform | in_review |
SVHC free | not_specified |