PCE-PH 26F | PCE Instruments

PCE Instruments pH meter, PCE-PH 26F

Order No.: 31K0644
EAN: 4250348718488
MPN:
PCE-PH 26F
PCE-PH 26F PCE Instruments Conductivity, PH-Meter, Refractometer Image 1
PCE-PH 26F PCE Instruments Conductivity, PH-Meter, Refractometer Image 2
PCE-PH 26F PCE Instruments Conductivity, PH-Meter, Refractometer Image 3
PCE-PH 26F PCE Instruments Conductivity, PH-Meter, Refractometer Image 4
Image may differ
Unit Price (€ / pc.)
224.91 € *
Available: 0 pcs.
Available in 4 Days: 6 pcs.
Leadtime: 9 Weeks **
Total Price:
224.91 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
224.91 €

pH meter, PCE-PH 26F, PCE Instruments

The environmental meter is used to measure the pH of viscous media. Thanks to the flat pH electrode, the environmental meter is ideal for this application. The environmental meter can be used to measure the pH of sludge or viscous media such as oils and creams. The measuring range of the environmental meter ranges from -1 ... 15 pH. The environmental meter has an internal calibration function with up to 3 interpolation points. Furthermore, the environmental meter carries out the temperature compensation automatically. The environmental meter has an LC display from which the readings can be read very well. The environmental meter is operated via three buttons. Here, for example, the current measured value can be kept in the display. The environmental meter is powered by 2 AAA 1.5V batteries.

Features

  • LC display
  • With protective cap
  • Exchangeable pH electrode
  • Automatic temperature compensation
  • Compact and robust measuring instrument

Scope of delivery

  • 1 x pH meter PCE-PH 26F
  • 2 x 1.5 V AAA Battery
  • 1 x Carrying case
  • 3 x calibration powder
Technical specifications
Product type pH-Meter
Version tauschbare pH-Elektrode
measurement range -1-15 pH
Accuracy ±0,01 pH
Logistics
Country of origin CN
Customs tariff number 90278930
Compliance
RoHS conform in_review
SVHC free not_specified