PCE-PH 28L | PCE Instruments

PCE Instruments pH meter, PCE-PH 28L

Order No.: 31K0645
EAN: 4250348718495
MPN:
PCE-PH 28L
PCE-PH 28L PCE Instruments Conductivity, PH-Meter, Refractometer Image 1
PCE-PH 28L PCE Instruments Conductivity, PH-Meter, Refractometer Image 2
PCE-PH 28L PCE Instruments Conductivity, PH-Meter, Refractometer Image 3
Image may differ
Unit Price (€ / pc.)
260.61 € *
Available: 0 pcs.
Available in 4 Days: 8 pcs.
Leadtime: 9 Weeks **
Total Price:
260.61 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
260.61 €

pH meter, PCE-PH 28L, PCE Instruments

The environmental meter is equipped with a flat electrode membrane. The pH electrode of the environmental meter is installed in a shaft. So you can measure with the environmental meter samples of viscous media in test tubes. This feature allows the environmental meter to use very small amounts of liquids to determine the pH. The environmental meter can be used in small batches in beakers or test tubes. As a result, the environmental meter can be used not only in the field but also in the laboratory with very small sample volumes. In addition to the pH value, the environmental meter also measures the temperature of the measuring medium. With the temperature reading, the environmental meter automatically performs the temperature compensation.

Features

  • LC display
  • Long plastic electrode
  • Exchangeable pH electrode
  • Automatic temperature compensation
  • For small sample volumes

Scope of delivery

  • 1 x pH meter PCE-PH 28L
  • 2 x 1.5 V AAA Battery
  • 1 x Carrying case
  • 3 x calibration powder
  • 3 x sample glasses
Technical specifications
Product type pH-Meter
Version tauschbare pH-Elektrode
measurement range -1-15 pH
Accuracy ±0,01 pH
Logistics
Country of origin CN
Customs tariff number 90278930
Compliance
RoHS conform in_review
SVHC free not_specified