PCE-PH 30 | PCE Instruments
PCE Instruments conductance meter, PCE-PH 30
Conductivity meter, PCE-PH 30, PCE Instruments
The pH tester PCE-PH 30 is the optimal tool for checking the most important water parameters. The portable pH tester is used to control pH and conductivity. It also serves for simultaneous temperature measurement. Furthermore, the pH tester can be used to measure the redox potential.
A three-point calibration and automatic temperature compensation up to 90°C / 194°F guarantee high accuracy even with fluctuating measuring temperatures. The pH tester has a readable display. The test device is supplied with pH and temperature probe, calibration and storage fluid. The redox probe is available separately as an accessory.
Features
- 6 in 1 pH tester
- IP57 housing
- Automatic temperature compensation
- 3 point pH calibration
- Exchangeable electrodes
- Max-Min Hold function
- Automatic electrode detection
Product type | Leitfähigkeits-Messgerät | |
Version | pH-Wert-Elektrode | |
measurement range | -2-16 pH, ±1000 mV, 0-2000 µS, 2-20 mS, 0-1300 ppm, 1,3-13 ppt, 0-90 °C | |
Accuracy | ±0,01 pH, ±2 mV, ±2 %, ± 0,2 °C |
Country of origin | TW |
Customs tariff number | 90278930 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |