PCE-PH 30R | PCE Instruments
PCE Instruments redox meter, PCE-PH 30R
Order No.: 31K0646
EAN: 4250348719744
MPN:
PCE-PH 30R
Unit Price (€ / pc.)
299.88 € *
Available: 0 pcs.
Available in 4 Days: 18 pcs.
Leadtime: 9 Weeks **
Redox meter, PCE-PH 30R, PCE Instruments
The redox meter is the optimal tool for checking the most important water parameters. The portable redox meter is used to control pH and conductivity. It also serves for simultaneous temperature measurement. Furthermore, the redox meter can be used to measure the redox potential. A three-point calibration and automatic temperature compensation up to 90°C / 194°F guarantee high accuracy even with fluctuating measuring temperatures. The redox meter has an easily readable display. The test device is delivered including a redox probe, calibration and storage liquid.
Features
- Automatic temperature compensation
- Battery operation
- 3 point pH calibration
- Exchangeable electrodes
- Automatic electrode detection
Scope of delivery
- 1 x Redox meter PCE-PH 30R
- 1 x redox electrode SE-PH30-ORP
- 1 x conductivity electrode
- 1 x 1413 µS/cm Calibration liquid
- 1 x storage solution
- 1 x strap
- 4 x 1.5 V AAA batteries
Technical specifications
Product type | Redox-Messgerät | |
Version | pH-Wert, Leitfähigkeit, Redox, TDS, Salzgehalt, Temperatur | |
measurement range | -2-16 pH, 0-2000 µS, 2-20 mS, ±1000 mV, 0-1300 ppm, 1,3-13 ppt, 0-1000 ppm, 1-12 ppt, 0-90 °C | |
Accuracy | ±0,01 pH, ±2 %, ±2 mV, ±2 %, ±2 %, ±0,2 °C |
Download
Logistics
Country of origin | TW |
Customs tariff number | 90278930 |
Compliance
RoHS conform | in_review |
SVHC free | not_specified |