PCE-PH20 | PCE Instruments

PCE Instruments pH meter kit, PCE-PH20

Order No.: 31K0647
EAN: 4250348717955
MPN:
PCE-PH20
PCE-PH20 PCE Instruments Conductivity, PH-Meter, Refractometer Image 1
PCE-PH20 PCE Instruments Conductivity, PH-Meter, Refractometer Image 2
Image may differ
Unit Price (€ / pc.)
134.47 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Total Price:
134.47 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
134.47 €

PH meter kit, PCE-PH20, PCE Instruments

PCE-PH20 easy-to-use pH meter for pH determination the pH meter was developed to directly determine the pH in aqueous media or water based solutions. The waterproof pH tester PCE-PH20 is used for the fast and accurate measurement of pH. The practical display makes the pH value on the pH meter easy to read. Due to the waterproof and robust housing (IP 67), the pH value tester can also be used under difficult conditions. Water quality in aquariums is extremely important for the living organisms that inhabit it. Slight changes in pH level and temperature may lead to aggravating results and even death of the fishes or reptiles in the water tank. Therefore, application of the appropriate pH meter is required. The ecosystem in the aquarium must be as much similar to the natural conditions as possible. So, the measurements should be regular and provide accurate result. Depending on the purpose of creating an aquarium, commercial, scientific (experimental and laboratory tests), decorative, the most desirable pH level should be maintained to provide correct living conditions for the fishes and other possible organisms there.

Features

  • Waterproof (IP 67)
  • High accuracy
  • Auto-power-off for battery conservation
  • Supplied with calibration solutions
  • Data hold function
  • Easy-to-read digital display

Scope of delivery

  • 1 x pH meter PCE-PH20
  • 1 x pH electrode PE-03
  • 4 x batteries
  • 1 x calibration kit with pH4 + 7 solutions (75 ml vials each)
  • 1 x operating instructions
Technical specifications
Product type pH-Meter
Version PE-03 pH-Elektrode
measurement range 0-14 pH
Accuracy ±0,1 pH
Logistics
Country of origin TW
Customs tariff number 90278930
Compliance
RoHS conform in_review
SVHC free not_specified