PCE-PH20P | PCE Instruments
PCE Instruments pH meter, PCE-PH20P
Cosmetics pH Meter, PCE-PH20P, PCE Instruments
The use of a pH meter with a special glass electrode is one of the well-known methods of pH measurement in cosmetics. The pH meter ensures that you get reliable results when taking measurements in shampoos, liquid cleansing toners and foams, gels and many other substances containing water. The pH meter used for cosmetics is often portable, very easy to use, light in weight and easy to handle. The glass electrode is perfect on the one hand because it is always easy to keep clean, but on the other hand a glass electrode requires careful handling because of its fragility.
The application of the pH electrode requires attention and careful adjustment. It is necessary to follow all rules regarding the application, cleaning and maintenance of this sensitive instrument. Although the pH tests are carried out on the additives or finished products such as the shampoo, it is imperative to maintain the required ambient temperature, as their deviation can lead to erroneous measurements.
Features
- Waterproof (IP 67)
- Special external measuring electrode on cable
- High accuracy
- Auto-power-off for battery saver
- Supplied with calibration solutions
- Data hold function
- Easy-to-read digital display
- Easy to use
Scope of delivery
- 1 x pH meter PCE-PH20P für Kosmetika
- 1 x pH electrode IJ-44C
- 4 x batteries
- 1 x calibration kit with pH4 + 7 solutions (75 ml vials each)
- 1 x operating instructions
Product type | pH-Meter | |
Version | für Kosmetik | |
measurement range | 0-14 pH | |
Accuracy | ±0,1 pH |
Country of origin | TW |
Customs tariff number | 90278930 |
RoHS conform | in_review |
SVHC free | not_specified |