PCE-PH20S | PCE Instruments

PCE Instruments pH meter, PCE-PH20S

Order No.: 31K0650
EAN: 4250348701213
MPN:
PCE-PH20S
PCE-PH20S PCE Instruments Conductivity, PH-Meter, Refractometer Image 1
PCE-PH20S PCE Instruments Conductivity, PH-Meter, Refractometer Image 2
Image may differ
Unit Price (€ / pc.)
144.942 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Total Price:
144.94 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
144.942 €

Environmental meter, PCE-PH20S, PCE Instruments

The environmental meter for soil has been developed with the purpose of finding an effective method for directly determining the pH value of soil. With the help of this environmental meter, it is possible to quickly and accurately measure the pH value of soil or a sample taken from the soil. To do this, simply insert the electrode into the previously loosened soil and read the pH value on the digital display.

The environmental meter can be constantly recalibrated using the calibration solutions that come with the device. Calibration data remains stored in the device even when the batteries have been changed.

Features

  • Water resistant (IP 67)
  • External electrode with cable
  • Highly accurate
  • Auto shut-off to protect battery life
  • Calibration solutions are included in the order

Scope of delivery

  • 1 x Soil pH meter PCE-PH20S
  • 1 x pH bottom electrode
  • 4 x batteries
  • 1 x calibration kit with pH4 + 7 solutions (75 ml vials each)
  • 1 x operating instructions
Technical specifications
Product type pH-Meter
Version für Erdreich
measurement range 0-14 pH
Accuracy ±0,1 pH
Logistics
Country of origin TW
Customs tariff number 90278930
Compliance
RoHS conform in_review
SVHC free not_specified