PCE-PHC 10 | PCE Instruments

PCE Instruments pH controller, PCE-PHC 10

Order No.: 31K0652
EAN: 4250348719430
MPN:
PCE-PHC 10
PCE-PHC 10 PCE Instruments Conductivity, PH-Meter, Refractometer Image 1
PCE-PHC 10 PCE Instruments Conductivity, PH-Meter, Refractometer Image 2
PCE-PHC 10 PCE Instruments Conductivity, PH-Meter, Refractometer Image 3
PCE-PHC 10 PCE Instruments Conductivity, PH-Meter, Refractometer Image 4
Image may differ
Unit Price (€ / pc.)
259.42 € *
Available: 0 pcs.
Available in 4 Days: 12 pcs.
Leadtime: 9 Weeks **
Total Price:
259.42 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
259.42 €

pH controller, PCE-PHC 10, PCE Instruments

The pH process controller PCE-PHC 10 measures and regulates the pH of various substances and is able to influence the pH value. The pH process controller is a classic 2-point controller, depending on the application, the controller can be used to influence the liquid in the direction of alkaline or acidic. The limit values ​​for the 2-point control are programmed via the buttons of the pH controller, which are located on the front. Also in the front is the LED display, on which the current measured value can be read at any time. This facilitates the fast and precise control of the water values, especially in the industrial process.

A pH electrode is connected to the pH controller via BNC plug. The screw connections can be used to connect a temperature probe for automatic temperature compensation to the pH process controller. The pH controller finds its application in electroplating, the control of fresh and wastewater or in the wastewater neutralization. Due to the compact dimensions, the pH controller fits in every control panel.

Features

  • Small dimensions
  • Large LED display
  • 2 control relays for pH and temperature
  • Connection via BNC and screw contacts
  • For water treatment, electroplating
Technical specifications
Product type pH-Regler
Version pH-Elektrode
measurement range 0-14 pH, 0-65 °C
Accuracy ±0,02 pH, ±0,8 °C
Logistics
Country of origin TW
Customs tariff number 90278930
Compliance
RoHS conform in_review
SVHC free not_specified