PCE-PHD 1-O2 | PCE Instruments
PCE Instruments oxygen meter, PCE-PHD 1-O2
Dissolved oxygen meter, PCE-PHD 1-O2, PCE Instruments
PCE-PHD 1-O2 Dissolved oxygen meter is a portable, easy-to-use measuring device with multiple capabilities for inspecting water quality. Offering extraordinary precision at an affordable price, the dissolved oxygen meter is used for laboratory and in situ testing of the pH value, redox, conductivity, salt content, oxygen level and temperature of water. Temperature compensation guarantee a high level of accuracy even with variable temperature measurements. PCE-PHD 1-O2 is supplied with an oxygen electrode.
PCE-PHD 1-O2 acts as a real-time data logger. All values can be stored directly on the included SD card in Microsoft Excel format or transferred to a PC by means of the RS-232 port. Thus, no additional software is required for evaluation of the data.
Features
- High precision
- Low battery indication
- Large LC display
- Adjustable measuring rate
- Easy to use
- Robust housing
- Manual or automatic temperature compensation
- Suitable for laboratory and on-site measurements
Scope of delivery
- 1 x PCE-PHD 1-O2 oxygen meter
- 1 x oxygen probe OXPB-11
- 1 x SD memory card 2 GB
- 6 x Batteries
Product type | Sauerstoffmessgerät | |
Version | mit Datenlogger | |
measurement range | 0-20 mg/l (im Wasser), 0-100 % (in der Luft), 0-50 °C | |
Accuracy | ±0,4 mg/l, ±0,7 %, ±0,8 °C |
Country of origin | TW |
Customs tariff number | 90278930 |
RoHS conform | in_review |
SVHC free | not_specified |