PCE-PHD 1-PH | PCE Instruments
PCE Instruments pH meter, PCE-PHD 1-PH
Multifunction pH Meter, PCE-PHD 1-PH, PCE Instruments
This pH Meter is a portable, easy-to-use measuring device with multiple capabilities for inspecting water quality. Offering extraordinary precision at an affordable price, the Multifunction pH Meter is used for laboratory and in situ testing of the pH value, redox, conductivity, salt content, oxygen level and temperature of water. Three-point calibration and automatic temperature compensation guarantee a high level of accuracy even with variable temperature measurements.
The pH meter is supplied with both a pH electrode and a temperature sensor. The pH meter acts as a real-time data logger. All values can be stored directly on the included SD card in Microsoft Excel format or transferred to a PC by means of the RS-232 port. Thus, no additional software is required for evaluation of the data.
Features
- Automatic calibration
- Low battery indication
- Adjustable measurement rate
- Manual or automatic temperature compensation
- Compatibility with SD cards up to 16 GB
- pH electrode and temperature sensor included
- BNC connector
Scope of delivery
- 1 x pH meter PCE-PHD 1-PH
- 1 x pH electrode for higher temperatures
- 1x temperature probe for pH meter
- 1 x SD memory card 2 GB
- 6 x Batteries
Product type | pH-Messgerät | |
Version | mit Datenlogger | |
measurement range | 0-14 pH, 0-60 °C | |
Accuracy | ±0,02 pH, ±0,8 °C |
Country of origin | TW |
Customs tariff number | 90278930 |
RoHS conform | in_review |
SVHC free | not_specified |