PCE-PHD 1-R | PCE Instruments
PCE Instruments redox meter, PCE-PHD 1-R
Order No.: 31K0656
EAN: 4250348721617
MPN:
PCE-PHD 1-R
Unit Price (€ / pc.)
470.05 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Redox Meter, PCE-PHD 1-R, PCE Instruments
PCE-PHD 1-R Multifunction Conductivity Meter is a portable, easy-to-use measuring device with multiple capabilities for inspecting water quality. Offering extraordinary precision at an affordable price, the Multifunction Conductivity Meter is used for laboratory and in situ testing of the pH value, redox, conductivity, salt content, oxygen level and temperature of water.
Temperature compensation guarantee a high level of accuracy even with variable temperature measurements. PCE-PHD 1-R is supplied with a redox electrode.
Features
- High precision
- Low battery indication
- Adjustable measurement rate
- Easy to use
- Robust housing
- Automatic calibration
- Manual or automatic temperature compensation
- BNC connector
- Suitable for laboratory and on-site measurements
Scope of delivery
- 1 x redox meter PCE-PHD 1-R
- 1 x ORP-14 redox electrode
- 1 x SD memory card 2 GB
- 6 x Batteries
Technical specifications
Product type | Redox-Messgerät | |
Version | mit Datenlogger | |
measurement range | -1999-1999 mV | |
Accuracy | ±0,5 % |
Download
Logistics
Country of origin | TW |
Customs tariff number | 90278930 |
Compliance
RoHS conform | in_review |
SVHC free | not_specified |