PCE-PHD 1 | PCE Instruments

PCE Instruments conductivity meter kit, PCE-PHD 1

Order No.: 31K0653
EAN: 4250348702760
MPN:
PCE-PHD 1
PCE-PHD 1 PCE Instruments Conductivity, PH-Meter, Refractometer Image 1
PCE-PHD 1 PCE Instruments Conductivity, PH-Meter, Refractometer Image 2
PCE-PHD 1 PCE Instruments Conductivity, PH-Meter, Refractometer Image 3
PCE-PHD 1 PCE Instruments Conductivity, PH-Meter, Refractometer Image 4
Image may differ
Unit Price (€ / pc.)
451.01 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Total Price:
451.01 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
451.01 €

Multifunction conductivity meter kit, PCE-PHD 1, PCE Instruments

This multifunction conductivity meter is a portable, easy-to-use measuring device with multiple capabilities for inspecting water quality. Offering extraordinary precision at an affordable price, the multifunction conductivity meter is used for laboratory and in situ testing of the pH value, redox, conductivity, salt content, oxygen level and temperature of water.

Three-point calibration and automatic temperature compensation guarantee a high level of accuracy even with variable temperature measurements. This meter is supplied with both a pH electrode and a conductivity electrode. This meter acts as a real-time data logger. All values can be stored directly on the included SD card in Microsoft Excel format or transferred to a PC by means of the RS-232 port. Thus, no additional software is required for evaluation of the data.

Features

  • High precision
  • Low battery display
  • Large LC display
  • Adjustable measuring rate
  • Easy to use
  • Robust housing
  • Manual or automatic temperature compensation
  • Suitable for laboratory and on-site measurements

Scope of delivery

  • 1 x conductivity meter PCE-PHD 1
  • 1 x pH electrode
  • 1 x conductivity electrode
  • 1 x SD memory card 2 GB
  • 6 x Batteries
Technical specifications
Product type Leitfähigkeits-Messgerät
Version mit Datenlogger
measurement range 0-14 pH, -1999-1999 mV, 0-200 μS/cm, 0,2-2000 mS/cm, 0-132000 ppm, 0-100 %, 0-20 mg/l, 0-60 °C
Accuracy ±0,02 pH, ±0,5 %, ±2 %, ±0,8 °C
Logistics
Country of origin TW
Customs tariff number 90278930
Compliance
RoHS conform in_review
SVHC free not_specified