PCE-PHM 12 | PCE Instruments

PCE Instruments pH meter, PCE-PHM 12

Order No.: 31K0657
EAN: 4250348718938
MPN:
PCE-PHM 12
PCE-PHM 12 PCE Instruments Conductivity, PH-Meter, Refractometer Image 1
PCE-PHM 12 PCE Instruments Conductivity, PH-Meter, Refractometer Image 2
PCE-PHM 12 PCE Instruments Conductivity, PH-Meter, Refractometer Image 3
PCE-PHM 12 PCE Instruments Conductivity, PH-Meter, Refractometer Image 4
Image may differ
Unit Price (€ / pc.)
73.661 € *
Available: 0 pcs.
Available in 4 Days: 5 pcs.
Leadtime: 9 Weeks **
Total Price:
73.66 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
73.661 €

Aquarium pH meter, PCE-PHM 12, PCE Instruments

The aquarium pH meter PCE-PHM 12 was specially developed for the pH measurement in aquariums. With the included universal holder, the aquarium pH meter can be attached to any aquarium. The permanently installed temperature probe on the aquarium pH meter is not only used for temperature indication but also for temperature compensation. With the aquarium pH meter this guarantees a precise measured value even with a temperature fluctuation. Depending on your needs, an adjustment on the aquarium pH meter can also be carried out with a pH 7 reference solution.

The aquarium pH meter has two power supply options. On the one hand, it is possible to operate the aquarium ph meter with the supplied power supply. On the other hand, it is possible to operate the aquarium pH meter with four batteries. Thus, the aquarium pH meter is suitable for permanent installation and also for mobile use.

Features

  • Universal mounting bracket
  • Removable pH electrode
  • Easy to use
  • Switchable temperature unit
  • Battery and mains operation possible

Scope of delivery

  • 1 x pH meter with temperature display PCE-PHM 12
  • 1 x pH electrode
  • 1 x screwdriver
  • 1 x suction cup
  • 1 x Velcro fastener
  • 1 x universal mounting bracket
  • 1 x power supply unit 6 VDC 100mA
  • 4 x 1.5 V LR44 AG13 batteries
Technical specifications
Product type pH-Meter
Version für Aquarium
measurement range 0-14 pH, 0-55 °C
Accuracy ±0,1 pH, ±1 °C
Logistics
Country of origin CN
Customs tariff number 90278930
Compliance
RoHS conform in_review
SVHC free not_specified