PCE-RVI 1 | PCE Instruments

PCE Instruments viscometer, PCE-RVI 1

Order No.: 31K0701
EAN: 4250348711458
MPN:
PCE-RVI 1
PCE-RVI 1 PCE Instruments Conductivity, PH-Meter, Refractometer
Image may differ
Unit Price (€ / pc.)
899.6876 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Total Price:
899.69 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
899.6876 €

Viscosity meter, PCE-RVI 1, PCE Instruments

The PCE-RVI 1 is an analogue viscometer or dial reading viscometer used in industrial and research applications to measure the viscosity of fluids such as paints, lacquers, inks, pastes, adhesives, plastics, greases and liquid food products. It offers an affordable solution for viscosity measurement during product and material testing, development, production and quality control.

Features

  • Provides a coefficient table on top of the motor housing for on-the-spot
  • Uses electric power to maintain a constant speed of either 6, 12, 30 or 60
  • Features a built-in level and adjustable feet to ensure measurement precision
  • Comes with a protective wooden carrying case

Scope of delivery

  • 1 x viscosity measuring device PCE-RVI 1
  • 4 x spindle
  • 1 x mains cable
  • 1 x tripod
Technical specifications
Product type Viskositätsmessgerät
Version für newtonsche Flüssigkeiten
measurement range 10-100000 mPa.s
Accuracy ±5 %
Logistics
Country of origin CN
Customs tariff number 90278990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes