PCE-TUM 20 | PCE Instruments

PCE Instruments turbidity meter, PCE-TUM 20

Order No.: 31K0793
EAN: 4250348708250
MPN:
PCE-TUM 20
PCE-TUM 20 PCE Instruments Conductivity, PH-Meter, Refractometer Image 1
PCE-TUM 20 PCE Instruments Conductivity, PH-Meter, Refractometer Image 2
Image may differ
Unit Price (€ / pc.)
577.15 € *
Available: 0 pcs.
Available in 4 Days: 13 pcs.
Leadtime: 9 Weeks **
Total Price:
577.15 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
577.15 €

Turbidity meter, PCE-TUM 20, PCE Instruments

The PCE-TUM 20 is a portable handheld turbidity meter for water quality analysis. This turbidity measuring device is equipped with a large LCD screen and user-friendly keyboard. The turbidity meter features two automatically switching measuring ranges between 0 - 50 NTU and 50 - 1000 NTU for increased accuracy. Inside the meter, there is an infrared LED light source with a wavelength of 850 nm. A photodiode positioned in a 90° angle to the measuring ray absorbs the light reflected by the particles in the dissolution.

Features

  • Portable
  • High accuracy
  • Large LCD screen
  • User-friendly keyboard
  • Displays turbidity measurements in NTU

Scope of delivery

  • 1 x turbidity meter PCE-TUM 20
  • 1 x calibration standard 0 NTU
  • 1 x calibration standard 100 NTU
  • 2 x measuring cuvettes
  • 1 x cleaning solution
  • 1 x cleaning cloth
  • 6 x 1.5 V AAA batteries
  • 1 x instruction manual
  • 1 x equipment case
Technical specifications
Product type Trübungsmessgerät
Version 155 x 76 x 62 mm
measurement range 0-50 NTU und 50-1000 NTU
Accuracy ±5 %
Logistics
Country of origin TW
Customs tariff number 90278990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes