PCE-CR 10 | PCE Instruments
Data logger, current, SD card, PCE Instruments PCE-CR 10
Order No.: 31K0054
EAN: 4250348719348
MPN:
PCE-CR 10
Unit Price (€ / pc.)
359.7489 € *
Available in 2 Days: 10 pcs. - if ordered today
Current data logger, PCE-CR 10, PCE Instruments
The current data logger is used to record up to three 0/4 ... 20 mA signals. In addition to storing the measured values, the current data logger also shows them on a large display. The maximum resolution here is 0.01 mA. The device is powered by 6 AA 1.5V batteries or a power supply. To visualize the live-measured values, this current data logger can be connected to the PC via a serial interface.
Features
- Memory on SD card
- 3 measuring channels
- Large display with lighting
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Logging Function | current | |
| Recording interval | 1 to 600s | |
| Interfaces | SD card |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | TW |
| Customs tariff number | 90303200 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |