PCE-HT 112 | PCE Instruments

PCE-HT 112 Logger for temperature & humidity

Order No.: 31K0064
EAN: 4250348721372
MPN:
PCE-HT 112
PCE-HT 112 PCE Instruments Data Loggers Image 1
PCE-HT 112 PCE Instruments Data Loggers Image 2
PCE-HT 112 PCE Instruments Data Loggers Image 3
PCE-HT 112 PCE Instruments Data Loggers Image 4
PCE-HT 112 PCE Instruments Data Loggers Image 5
Image may differ
Unit Price (€ / pc.)
123.5934 € *
Available: 5 pcs.
Available in 4 Days: 88 pcs.
Leadtime: 9 Weeks **
Total Price:
123.59 € *
Price list
Quantity
Price per unit*
1 pcs.
123.5934 €
3 pcs.
117.4054 €
10 pcs.
111.5387 €
*incl. VAT plus shipping costs
**Subject to prior sale

Thermometer, PCE-HT 112, PCE Instruments

The thermometer PCE-HT 112 is compact, very small and equipped with a display. The thermometer PCE-HT 112 records the temperature and humidity inside with its integrated sensor and simultaneously displays it via the LCD display. The thermometer PCE-HT 112 can store up to 25,920 measured values, which can be evaluated with the aid of the software. To establish a connection to a PC, the thermometer has a USB interface. The software can also set alarms for high or low temperatures. It is also possible to switch over to the optionally available external sensor via the software.

Features

  • Temperature and humidity data logger
  • LCD display
  • Memory for 25,920 readings
  • Fast reading via USB
  • Adjustable alarm limits
Technical specifications
Logging Function Temperatur, Feuchte
Number of measured values 25920
Recording interval 30s bis 1h
Interfaces USB
Degree of protection (IP) IP20
Logistics
Country of origin CN
Customs tariff number 90258040
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes