PCE-HT 300 | PCE Instruments

Laboratory Data Logger PCE-HT 300

Order No.: 31K0061
EAN: 4250348719188
MPN:
PCE-HT 300
PCE-HT 300 PCE Instruments Data Loggers Image 1
PCE-HT 300 PCE Instruments Data Loggers Image 2
PCE-HT 300 PCE Instruments Data Loggers Image 3
PCE-HT 300 PCE Instruments Data Loggers Image 4
PCE-HT 300 PCE Instruments Data Loggers Image 5
Image may differ
Unit Price (€ / pc.)
516.0554 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Total Price:
516.06 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
516.0554 €

Thermometer, PCE-HT 300, PCE Instruments

The thermometer PCE-HT 300 is a laboratory thermometer for temperature, dew point and humidity. The data logger stores the measurement data on an internal 16 GB memory in CSV format. The memory is read by the thermometer via the micro-USB interface. The thermometer's 7" touch screen has two different display modes: Numeric display with circular bargraphs and a display of measured values ​​as a graph In graph mode, it is easy to see the temperature, dew point and humidity -HT 300 thermometer can be clipped on the back of the thermometer, but it is also possible that this sensor is operated by a thermometer via a 200 cm cable.

Features

  • 7" touch screen
  • 16 GB of memory
  • Storage as CSV
  • Measures temperature, dew point and humidity
  • Micro USB interface
Technical specifications
Logging Function Temperatur, Feuchte, Taupunkt
Interfaces Micro-USB
Logistics
Country of origin CN
Customs tariff number 90258040
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes